The MAP110-4200G is a regulated AC/DC power supply with four outputs: 12V, 24V, -12V, and 5V. It has a maximum output power of 110W and operates within a temperature range of 0 to 70°C. The supply is available with a pin terminal block input connector and has a minimum isolation voltage of 4242VDC. The device is not configurable and is not intended for medical applications.
BEL MAP110-4200G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 12|24|-12|5V |
| Maximum Output Current | 5|4|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2%|0.2%|0.2%|0.2% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|1%|1%|1.5% |
| Maximum Input Current | 3.5(rms)A |
| Ripple & Noise | 0.5%|1%|1%|1% |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MAP110-4200G to view detailed technical specifications.
No datasheet is available for this part.