
BEL MAP130-1012 technical specifications.
| Approvals | UL, CSA |
| Depth | 114.3mm |
| Efficiency | 80% |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 130W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 130W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP130 (130W) |
| Voltage - Output 1 | 12V |
| Weight | 1.13kg |
| Width | 114.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP130-1012 to view detailed technical specifications.
No datasheet is available for this part.