
Board mount DC/DC converter, 130W output power, 24V single output voltage, 6.2A maximum output current. Features 80% efficiency, 2.6kV isolation voltage, and a 0°C to 70°C operating temperature range. Approvals include UL, CSA, CE, TUV, and EN. Chassis, panel, and surface mountable with a hybrid construction.
BEL MAP130-1024 technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Current - Output 1 | 5.4A |
| Depth | 114.3mm |
| Efficiency | 80% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 8.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 130W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6.2A |
| Output Power | 130W |
| Output Voltage | 24V |
| Package Quantity | 7 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP130 |
| Voltage - Output 1 | 24V |
| Weight | 1.13kg |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP130-1024 to view detailed technical specifications.
No datasheet is available for this part.