The MAP130-1024C DC/DC converter from BEL is a board mount power supply with a maximum output power of 130W and an efficiency of 80%. It operates within a temperature range of 0 to 70°C and is designed for panel mount applications. The converter is available in bulk packaging with 8 units per package.
BEL MAP130-1024C technical specifications.
| Depth | 114.3mm |
| Efficiency | 80% |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 130W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 130W |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP130-1024C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.