Four-output, 130W AC-DC regulated power supply module featuring 5V/20A, 12V/5A, -12V/1A, and -5V/1A outputs. This hybrid board mount converter offers 2.6kV isolation voltage and 80% efficiency, operating from 0°C to 70°C. Designed for chassis or panel mounting, it measures 215.9mm L x 114.3mm W x 50.8mm H and weighs 1.13kg.
BEL MAP130-4000 technical specifications.
| Current - Output 1 | 20A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 114.3mm |
| Efficiency | 80% |
| Height | 50.8mm |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 130W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Power | 130W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Weight | 1.13kg |
| Width | 114.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP130-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.