The MAP130-4000C is a 4-output regulated AC/DC power supply with outputs of 5V, 12V, -5V, and -12V. It can deliver maximum output currents of 20A, 5A, 1A, and 1A, respectively. The supply has a maximum output power of 130W and a typical efficiency of 71%. It operates within a temperature range of 0°C to 70°C and has a minimum isolation voltage of 4242VDC. The power supply is configured as a fixed output type and has a line regulation of 0.2%, 0.5%, 0.5%, and 0.5%. It also features a screw terminal block input connector and does not have a power indicator.
BEL MAP130-4000C technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 20|5|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 130W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 71(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2%|0.5%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|2%|2%|2% |
| Maximum Input Current | 3.3(rms)(Typ)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MAP130-4000C to view detailed technical specifications.
No datasheet is available for this part.