
Quad-output AC/DC power supply delivering 130W total output power. Features four independent outputs: 5V at 20A, 24V at 3.5A, -12V at 1A, and 12V at 1A. Chassis, panel, and surface mountable with 2.6kV isolation voltage. Operates from 0°C to 70°C with 80% efficiency. Dimensions: 215.9mm L x 114.3mm D x 2inch H.
BEL MAP130-4001 technical specifications.
| Current - Output 1 | 20A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1A |
| Depth | 114.3mm |
| Efficiency | 80% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 130W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel, Surface Mount |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Power | 130W |
| Output Voltage | 24V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.13kg |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP130-4001 to view detailed technical specifications.
No datasheet is available for this part.