The MAP130-4001C is a regulated AC/DC power supply with four outputs, providing 5V, 24V, -12V, and 12V with maximum output currents of 20A, 3.5A, 1A, and 1A respectively. It operates at a maximum output power of 130W and has a typical efficiency of 71%. The supply has a minimum isolation voltage of 4242VDC and a maximum operating temperature range of 0 to 70 degrees Celsius. The input connector type is a screw terminal block, and the output type is fixed. The power supply is not configurable and does not have a power indicator.
BEL MAP130-4001C technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|24|-12|12V |
| Maximum Output Current | 20|3.5|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 130W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 71(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2%|0.5%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|2%|2%|2% |
| Maximum Input Current | 3.3(rms)(Typ)A |
| Ripple & Noise | 1%|1%|1%|1% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MAP130-4001C to view detailed technical specifications.
No datasheet is available for this part.