
Quad-output AC/DC power supply delivering 130W maximum output power. Features include 5V/20A, 15V/4A, -5V/1A, and -15V/1A outputs. This 15-pin component offers 2.6kV isolation voltage and operates within a 0°C to 70°C temperature range. Mounting options include rack, chassis, and panel. Approvals include UL, CSA, CE, and EN.
BEL MAP130-4003 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 20A |
| Current - Output 2 | 4A |
| Current - Output 3 | 1A |
| Depth | 114.3mm |
| Efficiency | 80% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Length | 8.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 130W |
| Max Power Dissipation | 130W |
| Mount | Rack, Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Power | 130W |
| Output Voltage | -15V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP130 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -15V |
| Weight | 1.13kg |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP130-4003 to view detailed technical specifications.
No datasheet is available for this part.
