BEL MAP130-4003C technical specifications.
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL MAP130-4003C to view detailed technical specifications.
No datasheet is available for this part.