BEL MAP130-4004 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Width | 114.3 |
| Length | 215.9 |
| Number of Functions | 1 |
| Number of Outputs | 4 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 1 |
| Height | 50.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.40.95.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL MAP130-4004 to view detailed technical specifications.
No datasheet is available for this part.