
Quad-output AC/DC power supply delivering 130W total output power. Features four isolated outputs: 5V at 20A, 12V at 5A, -5V at 1A, and -12V at 3A. Boasting 80% efficiency and 2.6kV isolation voltage, this chassis/panel mount unit operates from 0°C to 70°C. Dimensions are 215.9mm L x 114.3mm D x 50.8mm H (2inch H), with a weight of 1.13kg.
BEL MAP130-4010 technical specifications.
| Depth | 114.3mm |
| Efficiency | 80% |
| Height | 2inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 215.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 130W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 20A |
| Output Power | 130W |
| Output Voltage | 12V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -12V |
| Weight | 1.13kg |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP130-4010 to view detailed technical specifications.
No datasheet is available for this part.