BEL MAP140-1048 technical specifications.
| Current - Output 1 | 2.3A |
| Efficiency | 80% |
| Height | 1.97inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.3A |
| Max Output Power | 140W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Power | 140W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP140 (140W) |
| Voltage - Output 1 | 48V |
| Weight | 590g |
| Width | 4.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP140-1048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
