5V, 55W AC-DC regulated power supply module featuring a single output and 8A maximum output current. This board mount DC/DC converter offers 2.6kV isolation voltage and operates within a 0°C to 70°C temperature range. Designed for chassis, panel, or screw mounting, it boasts 70% efficiency and is ROHS compliant. Approvals include UL, CSA, and CE.
BEL MAP40-1005 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 8A |
| Depth | 152.4mm |
| Efficiency | 70% |
| Height | 1.6inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 83.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 14 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAP40 (40W) |
| Voltage - Output 1 | 5V |
| Weight | 0.26kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MAP40-1005 to view detailed technical specifications.
No datasheet is available for this part.