
Board mount DC/DC converter, 40W, hybrid design, featuring three regulated outputs: 5V, 15V, and -15V. Delivers up to 3A output current per output, with a maximum total output power of 40W. Offers 2.6kV isolation voltage and operates within a 0°C to 50°C temperature range. Chassis mountable with dimensions of 76.2mm x 76.2mm x 1.25 inches (31.75mm).
BEL MAP40-3003 technical specifications.
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.25inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 76.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Power | 40W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.26kg |
| Width | 76.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP40-3003 to view detailed technical specifications.
No datasheet is available for this part.