
Board mount DC/DC converter, 40W output power, featuring three outputs: 5V, 12V, and -12V. Delivers 3A on the 5V output, 1.5A on the 12V output, and 200mA on the -12V output. Offers 2.6kV isolation voltage and operates within a 0°C to 50°C temperature range. Approvals include UL, CSA, CE, EN, and TUV. Dimensions are 5 inches (length) x 3 inches (width) x 1.25 inches (height).
BEL MAP40-3500 technical specifications.
| Approvals | UL, CSA, CE, EN, TUV |
| Current - Output 1 | 3A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.25inch |
| Isolation Voltage | 2.6kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Connector, Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 40W |
| Output Voltage | -12V |
| Package Quantity | 14 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.26kg |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP40-3500 to view detailed technical specifications.
No datasheet is available for this part.
