
55W AC-DC regulated power supply module, board mount, featuring dual 12V outputs with 4A and 5A current capabilities respectively. This hybrid power supply offers 55W maximum output power and 73% efficiency, with an isolation voltage of 2.6kV. Operating within a 0°C to 70°C temperature range, it supports chassis mount and screw mounting. Approvals include UL, CSA, TUV, and EN.
BEL MAP55-1012 technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 4A |
| Depth | 152.4mm |
| Efficiency | 73% |
| Height | 1.6inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 6inch |
| Max Input Current | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP55 (55W) |
| Voltage - Output 1 | 12V |
| Weight | 0.55kg |
| Width | 3.27inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MAP55-1012 to view detailed technical specifications.
No datasheet is available for this part.
