BEL MAP55-4000NC technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 6|3|0.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 55W |
| Efficiency | 73(Min)% |
| Minimum Isolation Voltage | 2600VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.2%|0.2%|0.5%|0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2%|2%|2%|2% |
| Maximum Input Current | 1.6(rms)(Typ)A |
| Ripple & Noise | 1%|1%|1%|1% |
| Pin Count | 11 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MAP55-4000NC to view detailed technical specifications.
No datasheet is available for this part.