BEL MAP55-4001C technical specifications.
| Depth | 152.4mm |
| Efficiency | 73% |
| Isolation Voltage | 2.6kV |
| Length | 83.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 55W |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAP55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL MAP55-4001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.