
Quad-output AC/DC power supply delivering 55W total output power. Features four outputs: 5V at 6A, 15V at 2.5A, -5V at 0.5A, and -15V at 0.5A. Chassis mountable with 11-pin termination, offering 2.6kV isolation voltage and 73% efficiency. Operates within a 0°C to 70°C temperature range.
BEL MAP55-4003 technical specifications.
| Current - Output 1 | 6A |
| Depth | 152.4mm |
| Efficiency | 73% |
| Height | 40.6mm |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 152.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Current | 6A |
| Output Power | 55W |
| Output Voltage | 15V |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAP55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -15V |
| Weight | 0.55kg |
| Width | 83.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MAP55-4003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.