Quad-output AC/DC power supply delivering 80W total power. Features four independent outputs: 5V at 14A, 12V at 4A, -5V at 1A, and -12V at 3A. Offers 2.6kV isolation voltage and 80% efficiency. Designed for chassis or panel mounting, with a wide operating temperature range of 0°C to 70°C.
BEL MAP80-4010 technical specifications.
| Depth | 106.7mm |
| Efficiency | 80% |
| Height | 1.8inch |
| Isolation Voltage | 2.6kV |
| Lead Free | Contains Lead |
| Length | 182.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Current | 14A |
| Output Power | 80W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAP80 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -12V |
| Weight | 0.82kg |
| Width | 4.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL MAP80-4010 to view detailed technical specifications.
No datasheet is available for this part.
