BEL MBC150-1015G-2 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 86(Min)% |
| Minimum Isolation Voltage | 5900VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | JST RCY |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.7A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MBC150-1015G-2 to view detailed technical specifications.
No datasheet is available for this part.