The MBC150-1T24G is a 9-terminal DC/DC converter from BEL with a temperature grade of OTHER and a JEDEC package code of R-XXFM-X9. It operates within a temperature range of -20 to 50°C and is designed for board mount applications. The converter has a single output and a width of 50.8mm, a length of 101.6mm, and a height of 33.64mm.
BEL MBC150-1T24G technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X9 |
| Width | 50.8 |
| Length | 101.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 33.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL MBC150-1T24G to view detailed technical specifications.
No datasheet is available for this part.