BEL MBC450-1T05G technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X18 |
| Width | 101.6 |
| Length | 165.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 41 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL MBC450-1T05G to view detailed technical specifications.
No datasheet is available for this part.