The BEL MBC450-1T12G-T is a regulated AC/DC power supply with a single output voltage of 12V and a maximum output current of 20.83mA. It has a maximum output power of 450W and an efficiency of 86% typical. The power supply operates within a temperature range of -20°C to 70°C and is designed for medical applications. It features a pin terminal block input connector and a fixed output type. The device has a tolerance of ±0.5% and a ripple and noise of 2%.
BEL MBC450-1T12G-T technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 20.83A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4.5A |
| Tolerance | ±0.5% |
| Ripple & Noise | 2% |
| Pin Count | 17 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MBC450-1T12G-T to view detailed technical specifications.
No datasheet is available for this part.