The BEL MBC450-1T24G-S is a 24V AC/DC regulated power supply with a maximum output current of 12.3A and a maximum output power of 450W. It operates within a temperature range of -20°C to 70°C and has a minimum isolation voltage of 4242VDC. The power supply is designed for medical applications and has a high efficiency of 90% typical. It features a pin terminal block input connector and a fixed output type.
BEL MBC450-1T24G-S technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 12.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4.5A |
| Tolerance | ±0.5% |
| Ripple & Noise | 2% |
| Pin Count | 17 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MBC450-1T24G-S to view detailed technical specifications.
No datasheet is available for this part.