The MBC450-1T30G-S is a regulated AC/DC power supply with a single output voltage of 30V and a maximum output current of 10A. It has a maximum output power of 450W and an efficiency of 90% typical. The supply operates over a temperature range of -20 to 70°C and is suitable for medical applications. The input connector is a pin terminal block, and the output type is fixed. The supply has a minimum isolation voltage of 4242VDC and a ripple and noise of 2%.
BEL MBC450-1T30G-S technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4.5A |
| Tolerance | ±0.5% |
| Ripple & Noise | 2% |
| Pin Count | 17 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL MBC450-1T30G-S to view detailed technical specifications.
No datasheet is available for this part.