BEL MBC60-3001G technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Width | 50.8 |
| Length | 101.6 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Height | 30.48 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL MBC60-3001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.