The BEL MDU200-1048 is a 48V isolated DC/DC converter with a maximum output power of 200W and an efficiency of 75% typical. It features a single output voltage of 48V and an output current of 4.2A. The converter operates within a temperature range of 0 to 50°C and is suitable for use in general applications.
BEL MDU200-1048 technical specifications.
| Isolation | Isolated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Efficiency | 75(Typ)% |
| Output Power | 200W |
| Input/Output Type | DC/DC |
| Output Current | 4.2A |
| Maximum Input Voltage | 75V |
| Input Voltage | 48V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Switching Regulator | Yes |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MDU200-1048 to view detailed technical specifications.
No datasheet is available for this part.