
The MJS300-RTR PTC resettable fuse from BEL is a 250V axial device with a current rating of 300mA and a maximum operating temperature of 125°C. It is approved for use in CSA, CE, and cULus applications. The fuse is packaged in a through-hole configuration with a diameter of 5.5mm and a length of 0.591inch. It is lead-free and available in quantities of 1500 per reel.
BEL MJS300-RTR technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 300mA |
| DC Cold Resistance | 1.5R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | MJS |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL MJS300-RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.