AC/DC Power Supply Dual-OUT 3.3V/12V 30A/0.5A 125W 19-Pin
BEL MPB125-2003D technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 3.3|12V |
| Maximum Output Current | 30|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 19 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MPB125-2003D to view detailed technical specifications.
No datasheet is available for this part.