This 2-output AC/DC power supply from BEL features output voltages of 3.3V and 12V, with maximum output currents of 30A and 0.5A, respectively. The supply has a maximum output power of 125W and an efficiency of 85%. It operates within a temperature range of 0 to 50 degrees Celsius. The power supply is configured as a fixed output type and has a minimum isolation voltage of 4242VDC. The input connector type is a pin terminal block, and a power indicator is included. The supply has a ripple and noise of 1% maximum and a pin count of 19.
BEL MPB125-2003DG technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 3.3|12V |
| Maximum Output Current | 30|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 125W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 1.8(rms)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL MPB125-2003DG to view detailed technical specifications.
No datasheet is available for this part.