The MPB125-3000R is a general power supply with three outputs, each delivering up to 12V and 125W of power. It has an efficiency of 80% and is approved for use in various markets, including UL, CSA, CE, TUV, IEC, and EN. The supply is packaged in bulk and weighs 286g. It measures 5 inches in length, 3.8 inches in width, and 1 inch in height. The operating temperature range is between 0°C and 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL MPB125-3000R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Efficiency | 80% |
| Height | 1inch |
| Lead Free | Contains Lead |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 12V |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MPB125 |
| Weight | 286g |
| Width | 3.8inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MPB125-3000R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.