BEL MPC-X-15 technical specifications.
| Height | 41.3mm |
| Height - Seated (Max) | 41.7mm |
| Lead Free | Lead Free |
| Length | 47.6mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | MPC |
| Termination | PC Pin |
| Weight | 0.56lb |
| Width | 36.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MPC-X-15 to view detailed technical specifications.
No datasheet is available for this part.