The MPC-Y-15 is a single-winding power transformer with a maximum output current of 130mA. It has a lead-free construction and is available in a package quantity of 50. The transformer has a height of 34.9mm and a length of 41.3mm, with a width of 57.2mm and a weight of 340g. It is designed for through-hole mounting and is not RoHS compliant.
BEL MPC-Y-15 technical specifications.
| Height | 34.9mm |
| Height - Seated (Max) | 34.9mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Max Output Current | 130mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | MPC |
| Termination | PC Pin |
| Weight | 340g |
| Width | 57.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL MPC-Y-15 to view detailed technical specifications.
No datasheet is available for this part.