BEL MPI-250-20 technical specifications.
| Height | 98.2mm |
| Height - Seated (Max) | 98.2mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Max Output Current | 12.5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 6.8lb |
| Width | 104.9mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-250-20 to view detailed technical specifications.
No datasheet is available for this part.