The MPI-250-40 is a dual power transformer with dual primary and secondary windings. It measures 104.8mm in length and 104.9mm in width, and is designed for chassis mount applications. The transformer is lead-free and RoHS compliant, making it suitable for environmentally friendly designs. It has a maximum output current of 6.3A and weighs 6.8lb.
BEL MPI-250-40 technical specifications.
| Height | 98.2mm |
| Height - Seated (Max) | 98.2mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Max Output Current | 6.3A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 6.8lb |
| Width | 104.9mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-250-40 to view detailed technical specifications.
No datasheet is available for this part.