The MPI-300-10 is a dual power transformer with a maximum output current of 30A. It features dual primary and secondary windings and is designed for chassis mount applications. The transformer is constructed from lead-free materials and is compliant with RoHS regulations. It measures 98.2mm in height, 104.8mm in length, and 113.1mm in width, with a weight of 7.8lb.
BEL MPI-300-10 technical specifications.
| Height | 98.2mm |
| Height - Seated (Max) | 98.2mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Max Output Current | 30A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 7.8lb |
| Width | 113.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-300-10 to view detailed technical specifications.
No datasheet is available for this part.