The MPI-300-16 is a dual power transformer with dual primary and secondary windings, rated for a maximum output current of 18.8A. It is designed for chassis mount applications and meets lead-free requirements. The transformer measures 98.2mm in height, 104.8mm in length, and 113.1mm in width, with a weight of 7.8lb. The MPI-300-16 is compliant with RoHS regulations and is part of the MPI series of power transformers.
BEL MPI-300-16 technical specifications.
| Height | 98.2mm |
| Height - Seated (Max) | 98.2mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Max Output Current | 18.8A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 7.8lb |
| Width | 113.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-300-16 to view detailed technical specifications.
No datasheet is available for this part.