The MPI-400-10 is a dual power transformer with a maximum output current of 40A. It features a dual winding configuration and is designed for chassis mount applications. The transformer is lead free and RoHS compliant, making it suitable for a wide range of applications. It measures 104.8mm in length, 128.1mm in width, and 98.2mm in height, with a seated height of 98.2mm. The transformer weighs 4.45kg and has a flange mount package type.
BEL MPI-400-10 technical specifications.
| Height | 98.2mm |
| Height - Seated (Max) | 98.2mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Max Output Current | 40A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 4.45kg |
| Width | 128.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-400-10 to view detailed technical specifications.
No datasheet is available for this part.
