General purpose power transformer, 400VA, 4000Vrms isolation. Features dual primary and dual secondary windings with 14 terminal block connections for versatile configuration. Chassis mountable with flange for secure installation, measuring 128.1mm width, 104.8mm length, and 98.2mm height. Maximum output current is 1.7A. This component is lead-free and RoHS compliant.
BEL MPI-400-230 technical specifications.
| Height | 98.2mm |
| Height - Seated (Max) | 98.2mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Max Output Current | 1.7A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 4.45kg |
| Width | 128.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-400-230 to view detailed technical specifications.
No datasheet is available for this part.