BEL MPI-650-10 technical specifications.
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 65A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 15lb |
| Width | 119.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-650-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.