General purpose power transformer, 650VA rating, with 4000Vrms isolation. Features dual primary and dual secondary windings, terminating in a 14-terminal block for screw connections. Designed for chassis mounting with a flange, this transformer measures 119.4mm wide, 133.3mm long, and 118mm high. It supports a maximum output current of 2.8A and is lead-free and RoHS compliant.
BEL MPI-650-230 technical specifications.
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 2.8A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 15lb |
| Width | 119.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-650-230 to view detailed technical specifications.
No datasheet is available for this part.
