
The MPI-650-40 is a dual power transformer with a maximum output current of 16.3A. It features dual primary and secondary windings and is designed for chassis mount applications. The transformer is lead free and RoHS compliant, making it suitable for a variety of industrial and commercial uses. It measures 133.3mm in length, 119.4mm in width, and 118mm in height, with a seated height of 117.8mm. The weight of the transformer is 15lb.
BEL MPI-650-40 technical specifications.
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 16.3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 15lb |
| Width | 119.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-650-40 to view detailed technical specifications.
No datasheet is available for this part.