The MPI-900-10 is a dual winding transformer with a maximum output current of 90A. It has a lead-free construction and is RoHS compliant. The transformer is designed for chassis mount applications and features a flange mount package type. It measures 118mm in height, 133.3mm in length, and 139.7mm in width, with a weight of 20lb. The MPI-900-10 is part of the MPI series of transformers.
BEL MPI-900-10 technical specifications.
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 90A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 20lb |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-900-10 to view detailed technical specifications.
No datasheet is available for this part.