The MPI-900-16 is a dual power transformer with a maximum output current of 56.3A. It features dual primary and secondary windings and is designed for chassis mount applications. The transformer is lead free and RoHS compliant. It measures 118mm in height, 133.3mm in length, and 139.7mm in width, with a weight of 20lb. The MPI-900-16 is part of the MPI series and is suitable for general use.
BEL MPI-900-16 technical specifications.
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 56.3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 20lb |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-900-16 to view detailed technical specifications.
No datasheet is available for this part.