The MPI-900-20 is a dual-winding, flange mount power transformer with a maximum output current of 45A. It measures 118mm in height and 139.7mm in width. The transformer is designed for chassis mount applications and is compliant with RoHS regulations. Operating dimensions are 118mm in height and 133.3mm in length. The MPI-900-20 features dual primary and secondary windings and is terminated with a terminal block.
BEL MPI-900-20 technical specifications.
| Height | 118mm |
| Height - Seated (Max) | 117.8mm |
| Lead Free | Lead Free |
| Length | 133.3mm |
| Max Output Current | 45A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | MPI |
| Termination | Terminal Block |
| Weight | 20lb |
| Width | 139.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL MPI-900-20 to view detailed technical specifications.
No datasheet is available for this part.