BEL MPU150-4350 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 4 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL MPU150-4350 to view detailed technical specifications.
No datasheet is available for this part.