BEL MPU150-4350G technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Width | 106.7 |
| Length | 203.2 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 1.5 |
| Load Regulation-Max | 1 |
| Height | 38.1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL MPU150-4350G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.