
Quad-output AC/DC power supply delivering 150W total output power. Features include 5V/30A, 3.3V/15A, 12V/3A, and 12V/3A outputs. This chassis mount unit offers 2.6kV isolation voltage and operates within a 0°C to 50°C temperature range. Approvals include UL, CSA, TUV, and EN, with RoHS compliance.
BEL MPU150-4530G technical specifications.
| Approvals | UL, CSA, TUV, EN |
| Current - Output 1 | 30A |
| Current - Output 2 | 15A |
| Current - Output 3 | 3A |
| Depth | 106.7mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Isolation Voltage | 2.6kV |
| Length | 203.2mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Rack, Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPU150 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Width | 4.2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL MPU150-4530G to view detailed technical specifications.
No datasheet is available for this part.
